807-044-522-202

Heilind Number:EDA807-044-522-202
Manufacturer:EDAC
Manufacturer Number:807-044-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-522-202

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for dual-row applications, this connector features 44 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it guarantees reliable performance even under extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Its straight mount orientation and vibrant green color make it easy to identify and install. Ideal for PCB assembly, this connector is a must-have for electronic devices that require high-speed data transfer.