807-044-522-203

Heilind Number:EDA807-044-522-203
Manufacturer:EDAC
Manufacturer Number:807-044-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-522-203

Detailed Description

Enhance your high temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing material, ensuring durability and reliability. With a dual-row configuration featuring 44 positions, it offers ample connectivity options for your PCB setups. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for mission-critical systems. Trust in its straight mount orientation for easy installation and secure connection. Elevate your PCB design with this essential component.