807-044-524-202

Heilind Number:EDA807-044-524-202
Manufacturer:EDAC
Manufacturer Number:807-044-524-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-524-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-524-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring superior heat resistance. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient board-to-board connections. With a total of 44 positions, it provides ample room for complex PCB layouts. The straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C guarantees versatility in various applications. Trust in this connector for seamless connectivity in your electronic projects.