807-044-524-203

Heilind Number:EDA807-044-524-203
Manufacturer:EDAC
Manufacturer Number:807-044-524-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-524-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-524-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, it offers a total of 44 positions with a pitch of .156 inches and row spacing of .2 inches. Whether you're working with high-speed data or power applications, rest assured that this connector can handle it all, with an amperage rating of 5A and an operating temperature range from -40 to 105°C. Its straight mount orientation makes installation a breeze, perfect for seamless integration in your PCB designs. Trust in our connector to deliver superior performance and longevity for all your board-to-board connectivity needs.