807-044-524-207

Heilind Number:EDA807-044-524-207
Manufacturer:EDAC
Manufacturer Number:807-044-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-524-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-524-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, meticulously designed for reliable performance in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality, offering a current rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures robust protection. With two rows of contacts made from Copper Alloy, each with a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient signal transmission. Boasting 44 positions, it accommodates multiple connections seamlessly. Whether for straight or right-angle mounting, its versatile design caters to diverse installation needs. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable solution for various applications in the field of electronic connectivity. Trust in its quality construction and performance to elevate your PCB assembly projects.