807-044-525-102

Heilind Number:EDA807-044-525-102
Manufacturer:EDAC
Manufacturer Number:807-044-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-525-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable functionality, with a 5 A amperage rating. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures robust and secure connections. With a single row design and 44 positions, it suits a variety of applications. The .156-inch pitch and .2-inch row spacing enable precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees durability and consistency in all conditions. Explore the full range of our connector solutions and elevate your PCB connectivity with ease.