807-044-525-104

Heilind Number:EDA807-044-525-104
Manufacturer:EDAC
Manufacturer Number:807-044-525-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-525-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-525-104

Detailed Description

Enhance your circuit connections with this High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and features a single row configuration with 44 copper alloy contact positions, ensuring reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for high-stress environments. Trust in its straight mount orientation for easy installation, making it a valuable component in your electronic setups. Elevate your connectivity game with this essential piece from our range of PCB connectors.