807-044-525-107

Heilind Number:EDA807-044-525-107
Manufacturer:EDAC
Manufacturer Number:807-044-525-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-525-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-525-107

Detailed Description

Enhance connectivity and performance with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 44 copper alloy contact positions, ensuring seamless communication between circuit boards. Its green UL 94V-0 Diallyl Phthalate housing withstands high temperatures, making it ideal for industrial applications. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and optimal signal transmission. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent functionality in diverse environments. Perfect for board-to-board connections, this straight-mount connector is a essential component for any PCB assembly project.