807-044-527-101

Heilind Number:EDA807-044-527-101
Manufacturer:EDAC
Manufacturer Number:807-044-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-527-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also highly functional, with a durable housing made of UL 94V-0 Diallyl Phthalate. Engineered for reliability, it boasts a 5 A amperage rating and is constructed with Copper Alloy contacts for efficient power transmission. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The 44 positions ensure ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our full range of connectors for even more connectivity solutions.