807-044-527-103

Heilind Number:EDA807-044-527-103
Manufacturer:EDAC
Manufacturer Number:807-044-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-527-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Featuring a vibrant green hue, this connector boasts a sleek design perfect for both functional and aesthetic appeal. With a robust amperage rating of 5A, it ensures reliable power transmission even in demanding industrial environments. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees superior durability and fire resistance. Its single-row configuration with 44 positions offers seamless integration on your circuit board. Made of high-quality copper alloy, the contacts ensure optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB connectivity with this essential component.