807-044-527-107

Heilind Number:EDA807-044-527-107
Manufacturer:EDAC
Manufacturer Number:807-044-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-527-107

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector, designed for durability and high performance. Its vibrant green housing, made from UL 94V-0 Diallyl Phthalate, ensures reliable operation even in the most demanding environments. With a single row layout and 44 positions, it offers ample connectivity for your devices. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its straight mount orientation adds to its versatility, ideal for board-to-board connections. Upgrade your system with this essential component for seamless, high-speed data transfer.