807-044-531-101

Heilind Number:EDA807-044-531-101
Manufacturer:EDAC
Manufacturer Number:807-044-531-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-531-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-531-101

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a housing crafted from UL 94V-0 Diallyl Phthalate and features reliable Copper Alloy contacts. With a single row and 44 positions at a .156-inch pitch, this connector ensures efficient board-to-board PCB connection. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. The straight mount orientation simplifies installation, while the .2-inch row spacing allows for easy access. Upgrade your system with this essential component, for seamless and high-performance connectivity.