807-044-531-102

Heilind Number:EDA807-044-531-102
Manufacturer:EDAC
Manufacturer Number:807-044-531-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-531-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-531-102

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant Green color and is crafted from UL 94V-0 Diallyl Phthalate for superior durability. With a single row layout and 44 positions, it offers seamless integration onto your PCB. The housing material ensures reliable operation in extreme environments, with an operating temperature range of -40 to 105 °C. Made from Copper Alloy, the contacts guarantee efficient power transmission at a maximum amperage of 5 A. Featuring a pitch of .156 in and row spacing of .2 in, the connector enables precise and secure board-to-board connections. Its straight mount orientation further facilitates easy installation. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications.