807-044-531-103

Heilind Number:EDA807-044-531-103
Manufacturer:EDAC
Manufacturer Number:807-044-531-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-531-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-531-103

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal durability and performance. With a single row layout featuring 44 positions, it offers ample room for secure connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation further simplifies setup, making it a must-have component for any project requiring efficient board-to-board connectivity.