807-044-531-104

Heilind Number:EDA807-044-531-104
Manufacturer:EDAC
Manufacturer Number:807-044-531-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-531-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-531-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable and durable solution for your PCB needs. Featuring a vibrant green color, this connector not only stands out but also offers high performance with a 5A amperage capacity. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures both safety and efficiency in operation. With a single row design and a pitch of .156 inches, it seamlessly integrates into your circuitry. Boasting 44 positions, it provides ample room for connections. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our Card Edge Connector to deliver superior connectivity in any environment.