807-044-531-107

Heilind Number:EDA807-044-531-107
Manufacturer:EDAC
Manufacturer Number:807-044-531-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-531-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-531-107

Detailed Description

Upgrade your PCB connectors with our high-temp card edge connector in a sleek green design. With an amperage capacity of 5A and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance even in extreme environments. Featuring a single row layout with 44 positions and a .156-inch pitch, it offers seamless connectivity for your electronic components. The copper alloy contacts and robust construction guarantee secure and efficient data transmission. Suitable for board-to-board connections, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your connections with this essential component for your electronic projects.