807-044-531-112

Heilind Number:EDA807-044-531-112
Manufacturer:EDAC
Manufacturer Number:807-044-531-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-531-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-531-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this green connector features a single row layout with 44 copper alloy positions at a .156-inch pitch. Crafted from UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it offers robust performance. Its straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB assemblies. Ideal for board-to-board connections, this connector is a crucial component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.