807-044-540-201

Heilind Number:EDA807-044-540-201
Manufacturer:EDAC
Manufacturer Number:807-044-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-540-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in even the most demanding environments. With two rows and 44 positions, it offers ample connectivity for your PCB projects. The contact material is crafted from Copper Alloy for efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this straight-mount connector is a must-have for your toolkit. Discover the perfect balance of quality and performance with our High Temp Card Edge Connector.