807-044-540-202

Heilind Number:EDA807-044-540-202
Manufacturer:EDAC
Manufacturer Number:807-044-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for superior performance, this green connector features UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a 5A amperage rating, it guarantees reliable power transmission. Its copper alloy contact material and .156-inch pitch offer efficient signal transfer, while the 2-row, 44-position configuration provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Whether for industrial machinery or electronic devices, trust in this connector for seamless and secure board-to-board connections.