807-044-540-203

Heilind Number:EDA807-044-540-203
Manufacturer:EDAC
Manufacturer Number:807-044-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-540-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-540-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durable performance, this green connector features a housing crafted from UL 94V-0 Diallyl Phthalate. With two rows and 44 positions, it offers ample space for secure connections. The contact material, made from Copper Alloy, ensures reliable conductivity. A pitch of .156 inches and row spacing of .2 inches facilitate efficient board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for industrial applications. The straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in our connector for robust and dependable performance in demanding environments.