807-044-540-207

Heilind Number:EDA807-044-540-207
Manufacturer:EDAC
Manufacturer Number:807-044-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-540-207

Detailed Description

Upgrade your hardware with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector offers a seamless fit for your PCB setup. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Boasting two rows and 44 positions, this connector facilitates extensive connectivity options. Crafted from copper alloy, the contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it enables precise alignment on your circuit board. Suitable for straight mount orientation, it simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is crucial for high-performance systems. Explore our range of connectors for seamless integration in your projects.