807-044-540-208

Heilind Number:EDA807-044-540-208
Manufacturer:EDAC
Manufacturer Number:807-044-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-540-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-540-208

Detailed Description

Enhance your PCB connections with this high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures durable and safe operation. With two rows and a total of 44 positions, this connector offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Operating seamlessly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you need to connect boards straight on or at a right angle, this connector delivers secure and efficient connections every time. Elevate your PCB design with this essential component.