807-044-540-212

Heilind Number:EDA807-044-540-212
Manufacturer:EDAC
Manufacturer Number:807-044-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-540-212

Detailed Description

Easily connect high temperature applications with our Green High Temp Card Edge Connector. Featuring UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector ensures reliable performance even in extreme conditions. With a 5A amperage rating and operating temperature range of -40 to 105°C, it's ideal for demanding environments. Its two rows of 44 positions offer ample connectivity, while the .156" pitch and .2" row spacing allow for secure and efficient PCB connections. Designed for straight mount orientation, it's perfect for board-to-board PCB setups. A must-have in the world of connectors, this Card Edge Connector guarantees quality and durability.