807-044-541-101

Heilind Number:EDA807-044-541-101
Manufacturer:EDAC
Manufacturer Number:807-044-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-541-101

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in a variety of applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a single row layout and 44 positions, it ensures efficient connectivity while its .156 inch pitch and .2 inch row spacing offer precise alignment. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Trust in our Green-hued connector to deliver uncompromising quality and optimal conductivity for your PCB connections.