807-044-541-103

Heilind Number:EDA807-044-541-103
Manufacturer:EDAC
Manufacturer Number:807-044-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-541-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green-colored connector features a single row layout with 44 positions, ensuring seamless connectivity. Crafted with precision, it boasts UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, guaranteeing durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your board. Whether for industrial or commercial applications, its 5A amperage and operating temperature range of -40 to 105 °C make it a versatile and dependable choice. Say goodbye to connectivity issues and elevate your PCB designs with this essential component.