807-044-541-107

Heilind Number:EDA807-044-541-107
Manufacturer:EDAC
Manufacturer Number:807-044-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-541-107

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for reliability in demanding environments, this connector offers a robust housing made of UL 94V-0 Diallyl Phthalate and features Copper Alloy contacts to ensure secure and efficient power transmission. With a single row layout and a pitch of .156 inches, it provides 44 positions for seamless board-to-board connections. Operating within a wide temperature range of -40 to 105°C, it guarantees consistent performance in extreme conditions. Whether for industrial machinery or telecommunications equipment, this connector is an essential component for your high-temperature applications.