807-044-541-108

Heilind Number:EDA807-044-541-108
Manufacturer:EDAC
Manufacturer Number:807-044-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-541-108

Detailed Description

Enhance the connectivity of your electronic devices with our high temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a green housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 44 positions, it offers reliable and efficient connection for your PCBs. The copper alloy contacts ensure secure and durable contact, while the .156 inch pitch and .2 inch row spacing provide easy integration. Suitable for straight mounting orientation, it allows for seamless installation. Operating within a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.