807-044-542-203

Heilind Number:EDA807-044-542-203
Manufacturer:EDAC
Manufacturer Number:807-044-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-542-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-542-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 44 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees reliable and efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding applications. Trust in this connector for secure and efficient board-to-board connections in your projects.