807-044-542-212

Heilind Number:EDA807-044-542-212
Manufacturer:EDAC
Manufacturer Number:807-044-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-542-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability in high-temperature environments. With two rows of 44 copper alloy contact positions and a .156-inch pitch, it facilitates seamless board-to-board connections. The straight mount orientation and row spacing of .2 inches offer easy installation and efficient space utilization. Rest assured of its longevity, as it operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic assemblies with this essential component, a must-have in any tech enthusiast's toolkit.