807-044-545-102

Heilind Number:EDA807-044-545-102
Manufacturer:EDAC
Manufacturer Number:807-044-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-545-102

Detailed Description

Upgrade your circuit connections with our high-temperature Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a single row with 44 positions, perfect for seamless board-to-board PCB connectivity. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliability in demanding environments. The .156 inch pitch and .2 inch row spacing provide efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in this connector for secure and efficient connections in your projects.