807-044-545-103

Heilind Number:EDA807-044-545-103
Manufacturer:EDAC
Manufacturer Number:807-044-545-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-545-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-545-103

Detailed Description

Enhance your high-temperature electronic connections with this efficient Card Edge Connector. Designed for optimal performance, it features a single row layout with 44 positions, ensuring seamless connectivity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Copper Alloy contacts and a .156-inch pitch facilitate secure and reliable transmission. With an amperage rating of 5A, this connector is suitable for various power applications. Its straight mount orientation and compact .2-inch row spacing offer easy integration onto printed circuit boards. Operating within a wide temperature range of -40 to 105°C, it is perfect for diverse environments. Upgrade your PCB setups with this essential component for enhanced connectivity and performance.