807-044-545-104

Heilind Number:EDA807-044-545-104
Manufacturer:EDAC
Manufacturer Number:807-044-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-545-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 44 positions with a 0.156-inch pitch, ensuring seamless board-to-board connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and high-conductivity Copper Alloy contacts, guaranteeing reliable power transmission at a 5A rating. Its straight mount orientation and compact .2-inch row spacing offer easy installation and space-saving efficiency. Operating flawlessly in extreme conditions ranging from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Upgrade your PCB setup with this green-colored connector, a must-have in any electronic assembly project.