807-044-545-108

Heilind Number:EDA807-044-545-108
Manufacturer:EDAC
Manufacturer Number:807-044-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-545-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this essential component features a vibrant green color and a single row layout with 44 positions. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contact material, it ensures reliable power transmission at a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of industrial applications. Upgrade your PCB assembly with this robust and versatile connector.