807-044-547-101

Heilind Number:EDA807-044-547-101
Manufacturer:EDAC
Manufacturer Number:807-044-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-547-101

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a single row layout, perfect for efficient signal transfer. With a robust UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees durability and reliability, even in the most demanding environments. Featuring 44 positions and a pitch of .156 inches, it offers ample connectivity in a compact form. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for any electronics project. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.