807-044-547-104

Heilind Number:EDA807-044-547-104
Manufacturer:EDAC
Manufacturer Number:807-044-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-547-104

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row configuration with 44 positions, promoting seamless data transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures exceptional durability while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures reliable functionality even in extreme conditions. Perfect for a variety of applications, this connector is a must-have component for any electronic setup.