807-044-547-112

Heilind Number:EDA807-044-547-112
Manufacturer:EDAC
Manufacturer Number:807-044-547-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-547-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-547-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a 5A amperage capacity, making it perfect for demanding applications. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With a single row layout and copper alloy contact material, it ensures efficient power transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for 44 positions. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures reliability in extreme conditions. Trust in this essential component for seamless board-to-board PCB connections.