807-044-553-101

Heilind Number:EDA807-044-553-101
Manufacturer:EDAC
Manufacturer Number:807-044-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-553-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector boasts a vibrant green color and is meticulously engineered to withstand extreme temperatures, ranging from -40 to 105 °C. With a single row configuration, it offers 44 positions for efficient data transmission. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in all applications. Featuring Copper Alloy contacts and a .156-inch pitch with .2-inch row spacing, it guarantees reliable conductivity. Its right angle mount orientation allows for convenient installation, making it ideal for various board-to-board PCB connections. Upgrade your electronic assemblies with this top-quality connector, a must-have in any professional or hobbyist toolkit.