807-044-553-102

Heilind Number:EDA807-044-553-102
Manufacturer:EDAC
Manufacturer Number:807-044-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-553-102

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row of 44 positions with a pitch of .156 inches, ensuring seamless integration on your circuit board. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable conduction, even in harsh environments. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability under extreme conditions. Upgrade your electronics with this green-colored connector, perfect for various applications in the industrial and automotive sectors.