807-044-553-103

Heilind Number:EDA807-044-553-103
Manufacturer:EDAC
Manufacturer Number:807-044-553-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-553-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-553-103

Detailed Description

Enhance your high-temperature circuit connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row layout and a total of 44 positions, it offers ample space for seamless board-to-board connections. The copper alloy contacts ensure efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for right-angle mounting, it's perfect for streamlined PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance electronic systems. Elevate your connectivity solutions with this essential component.