807-044-553-104

Heilind Number:EDA807-044-553-104
Manufacturer:EDAC
Manufacturer Number:807-044-553-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-553-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-553-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for demanding applications. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures superior performance even in high-temperature environments. With a single row layout and 44 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Engineered for durability, this connector is suitable for a wide range of industrial settings, with an operating temperature range of -40 to 105°C. Its right-angle mount orientation allows for space-saving installation, making it a versatile choice for your connectivity needs. Trust in this connector for robust and reliable board-to-board PCB connections.