807-044-553-108

Heilind Number:EDA807-044-553-108
Manufacturer:EDAC
Manufacturer Number:807-044-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-553-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in Green. Designed for seamless integration, this connector offers a single row configuration with 44 positions, perfect for streamlined board-to-board connections. Engineered for high performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and contact points crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy and secure mounting. Its right-angle orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential component for seamless and efficient electronic connections.