807-044-554-101

Heilind Number:EDA807-044-554-101
Manufacturer:EDAC
Manufacturer Number:807-044-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-554-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a single row configuration and 44 positions, it offers ample connectivity options for your PCB needs. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Its right-angle mount orientation adds versatility to your assembly, and the wide operating temperature range of -40 to 105°C guarantees performance in varied conditions. Trust in this essential component for seamless board-to-board connections in demanding applications.