807-044-554-102

Heilind Number:EDA807-044-554-102
Manufacturer:EDAC
Manufacturer Number:807-044-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-554-102

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in a striking green hue. Engineered for superior performance, this connector boasts a 5 A amperage capacity and features a single row design with 44 positions, ensuring seamless integration into your setup. Crafted from UL 94V-0 Diallyl Phthalate, the housing offers robust protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Designed for right angle mounting, it's versatile and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Explore our extensive range of connectors and elevate your PCB connectivity with ease.