807-044-554-107

Heilind Number:EDA807-044-554-107
Manufacturer:EDAC
Manufacturer Number:807-044-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-554-107

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in elegant green. Designed for optimal performance, this connector boasts a robust amperage of 5A, perfect for high-power applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable conductivity and longevity. With a single row configuration and 44 positions, it offers seamless integration on your PCBs. Its right angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this essential component for efficient and secure board-to-board connections in your electronic projects.