807-044-554-108

Heilind Number:EDA807-044-554-108
Manufacturer:EDAC
Manufacturer Number:807-044-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-554-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for high-performance applications. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, this connector ensures reliable power transmission with a 5A amperage rating. With a single row layout and 44 positions, it offers seamless integration on your board. The green color coding and right-angle mount orientation make for easy identification and installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your setup with this essential component for optimal efficiency and reliability.