807-044-554-112

Heilind Number:EDA807-044-554-112
Manufacturer:EDAC
Manufacturer Number:807-044-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-554-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and reliability, this connector features a single row with 44 positions, perfect for streamlined board-to-board connections. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and performance in even the most demanding environments. The Copper Alloy contact material guarantees efficient power transmission, with a high amperage rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its right-angle mount orientation offers versatility in placement, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for seamless and robust PCB connectivity.