807-044-555-201

Heilind Number:EDA807-044-555-201
Manufacturer:EDAC
Manufacturer Number:807-044-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-555-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-555-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring robust protection. With a current rating of 5 A, it offers secure power transmission. The two rows of 44 positions each, with a pitch of .156 inches and row spacing of .2 inches, allow for efficient and precise PCB connections. Crafted from durable Copper Alloy, the contacts guarantee long-lasting conductivity. Its straight mount orientation facilitates easy installation on circuit boards. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.