807-044-555-202

Heilind Number:EDA807-044-555-202
Manufacturer:EDAC
Manufacturer Number:807-044-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-555-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-555-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in even the most demanding environments. With a double row configuration and 44 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees excellent conductivity while the .156 inch pitch and .2 inch row spacing provide precise alignment on your board. Featuring a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB application requiring robust and high-quality connectivity. Elevate your electronics with this essential component.