807-044-555-203

Heilind Number:EDA807-044-555-203
Manufacturer:EDAC
Manufacturer Number:807-044-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-555-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-555-203

Detailed Description

Enhance your high-temperature PCB connections with this robust and reliable Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is designed to withstand extreme conditions. With two rows of 44 positions each, it offers ample connectivity in a compact form factor. The copper alloy contacts ensure efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board applications, this connector guarantees a secure and stable connection even in harsh environments. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is ideal for industrial and automotive use. Upgrade your PCB assembly with this high-performance Card Edge Connector and experience seamless connectivity like never before.