807-044-555-207

Heilind Number:EDA807-044-555-207
Manufacturer:EDAC
Manufacturer Number:807-044-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-044-555-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-044-555-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green color for easy identification, this connector boasts a 5A amperage capacity and is constructed from UL 94V-0 Diallyl Phthalate for exceptional durability. With two rows and 44 positions, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal transmission. The .156-inch pitch and .2-inch row spacing provide precise positioning on your board, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs seamlessly.